ROHM SemiconductorBD9781HFP-TRDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 500kHz Automotive AEC-Q100 8-Pin(7+Tab) HRP T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
Step Down | |
500 | |
7 | |
35 | |
7 to 35 | |
4.2 | |
5500 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.91 mm |
Package Width | 8 mm |
Package Length | 9.4 mm |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | HRP |
Supplier Package | HRP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |