ROHM SemiconductorBD9851EFV-E2DC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down/Step Up 3000kHz 20-Pin HTSSOP-B EP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP-B EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |