ROHM SemiconductorBD9859EFJ-E2DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 825kHz 8-Pin HTSOP-J EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
1 to 9.8 | |
3 | |
825 | |
5 | |
14 | |
5 to 14 | |
5.6 | |
3760 | |
675 | |
750 | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HTSOP-J EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |