EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 2@12mA@3A|4@20mA@5A |
Maximum DC Collector Current (A) | 5 |
Minimum DC Current Gain | 1000@0.5A@3V|1000@3A@3V |
Maximum Power Dissipation (mW) | 35000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Through Hole |
Package Height | 10.92(Max) |
Package Width | 5.33(Max) |
Package Length | 10.92(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-257AB |
Pin Count | 3 |