Top Searched
ROHM SemiconductorBDS2EJAAGUL-E2Current Limit Switches
Current Limit SW 2-IN 2-OUT 3V to 3.6V 1A 8-Pin VCSP50L1 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
2 | |
2 | |
1 | |
3 | |
3.6 | |
45 | |
660 | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 1 |
Package Length | 1.95 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | VCSP50L1 |
8 | |
Lead Shape | Ball |
EDA / CAD Models |