onsemiBDW93CTUDarlington BJT
Trans Darlington NPN 100V 12A 80000mW 3-Pin(3+Tab) TO-220 Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
100 | |
100 | |
2.5@20mA@5A|4@100mA@10A | |
12 | |
100 | |
2@20mA@5A|3@100mA@10A | |
1000@3A@3V|100@10A@3V|750@5A@3V | |
80000 | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-220 |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |