STMicroelectronicsBDW94CDarlington BJT

Trans Darlington PNP 100V 12A 80000mW 3-Pin(3+Tab) TO-220AB Tube

The PNP BDW94C Darlington transistor from STMicroelectronics is the perfect solution when amplified current gain values are needed. This product's maximum continuous DC collector current is 12 A, while its minimum DC current gain is 1000@3A@3 V|100@10A@3V|750@5A@3V. It has a maximum collector emitter saturation voltage of 2@20mA@5A|3@100mA@10A V. This Darlington transistor array's maximum base emitter saturation voltage is 2.5@20mA@5A|4@100mA@10A V. Its maximum power dissipation is 80000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 100 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.

5,376 parts: Ships in 3 days

    Total$1.32Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 5,376 parts
      • Price: $1.3206