STMicroelectronicsBDW94CFPDarlington BJT
Trans Darlington PNP 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |
Amplify your current with the PNP BDW94CFP Darlington transistor, developed by STMicroelectronics. This product's maximum continuous DC collector current is 12 A, while its minimum DC current gain is 1000@3A@3 V|100@10A@3V|750@5A@3V. It has a maximum collector emitter saturation voltage of 2@20mA@5A|3@100mA@10A V. This Darlington transistor array's maximum base emitter saturation voltage is 2.5@20mA@5A|4@100mA@10A V. Its maximum power dissipation is 33000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 100 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |