STMicroelectronicsBDX33CDarlington BJT
Trans Darlington NPN 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Traditional transistors can produce low current gains. One of STMicroelectronics' NPN BDX33C Darlington transistors can provide you with the much higher values you need. This product's maximum continuous DC collector current is 10 A, while its minimum DC current gain is 750@3A@3 V. It has a maximum collector emitter saturation voltage of 2.5@6mA@3A V. Its maximum power dissipation is 70000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V.
EDA / CAD Models |