onsemiBDX53BGDarlington BJT
Trans Darlington NPN 80V 8A 65000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Are traditional transistors not providing enough of a current gain? The NPN BDX53BG Darlington transistor from ON Semiconductor can help. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 750@3A@3 V. It has a maximum collector emitter saturation voltage of 2@12mA@3A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 2.5@12mA@3A V. Its maximum power dissipation is 65000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |