onsemiBDX53CGDarlington BJT
Trans Darlington NPN 100V 8A 65000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
100 | |
100 | |
5 | |
2.5@12mA@3A | |
8 | |
200 | |
2@12mA@3A|4@12mA@3A | |
750@3A@3V | |
65000 | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Are you looking for an amplified current signal in your circuit? The NPN BDX53CG Darlington transistor from ON Semiconductor yields a much higher gain than other transistors. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 2.5@12mA@3A V. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 750@3A@3 V. It has a maximum collector emitter saturation voltage of 2@12mA@3A V. Its maximum power dissipation is 65000 mW. This product comes in rail packaging to keep individual parts separated and protected. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |