HoneywellBE-2RV22-A4Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Lever 25A 480VAC 1.67N Screw Mount Screw Automotive

Only this BE-2RV22-A4 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 25 A @ 480VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BE-2RV22-A4 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC. This product is 50.55 mm long, 45.26 mm tall and 17.45 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $25.63
    1. 200+$25.63
    2. 300+$25.25