American Power ConversionBE550GUninterruptible Power Supply Systems - UPS
UPS Standby Desktop 120V 330W 550VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Standby | |
AC/AC | |
330 | |
550 | |
120 | |
Stepped Sine Wave | |
120 | |
88 to 139 | |
50|60 | |
47 to 63 | |
97.7 | |
NEMA 5-15P | |
(4) NEMA 5-15R/(4) NEMA 5-15R | |
24 | |
USB | |
0 | |
40 | |
Package Height | 88(Max) mm |
Package Width | 180(Max) mm |
Package Length | 302(Max) mm |
This BE550G uninterruptible power supply from American Power Conversion is ideal to use in situations where dependable energy is required in locations where power outages are a common occurrence. It has a voltage of 120. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.