EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.70.12 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
UPS Type | Standby |
Number of Input Phases | 1 |
Number of Output Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 390 |
Maximum Apparent Power (VA) | 650 |
Output Voltage (V) | 120 |
Output Voltage Waveform | Stepped Sine Wave |
Typical Input Voltage (V) | 120 |
Input Voltage Range (V) | 90 to 140 |
Input Frequency (Hz) | 60 |
Output Frequency (Hz) | 60 |
Efficiency (%) | 99 |
Input Power Factor Correction | No |
Input Connector Type | NEMA 5-15P |
Output Receptacles Type | (4) NEMA 5-15R/(4) NEMA 5-15R |
Battery Recharge Time (h) | 24 |
Data Lines Connector | RJ45 |
Interface | USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
This BE650G1 uninterruptible power supply manufactured by American Power Conversion will provide uninterruptable power even when power outages occur. It has a voltage of 120. This part has a temperature range of 0 °C to 40 °C.