Arrow Development ToolsBESCOPE | BeScope Arrow Development Tools Development BoardData Conversion Development Boards and Kits
AD9286 ADC Development Board 250MSPS Graphical User Interface IDE
Arrow Development Tools BeScope Product Description
The BeScope Dual-Channel analog oscilloscope system was developed to support complex waveform analysis in an easy-to-use way. The BeScope oscilloscope system includes a passive scope probe, and a Windows-based graphical user interface, as well as a Mini USB Cable, all of which enable the use of this product out of the box. The BeScope Analog Board is designed to work with the BeMicro CV from Arrow Development Tools.
Product Aliases for BeScope
Common product aliases for the BeScope include BeScope Bundle.
The BESCOPE is associated with the following product categories: data conversion tools, dual channel oscilloscope,
development board. Arrow Electronics carries a wide variety of products within these categories.
Certified Arrow Development Tools Distributor
Arrow Electronics is a certified Arrow Development Tools distributor, offering a variety of products. Sometimes referred to as simply Arrow, products include Arrow Development Tools microcontrollers and processors. Arrow Electronics is an official source for Arrow Development Tools datasheets, schematics, and other product documentation.
BeScope Arrow Development Tools Datasheet
Datasheet Snippet: This document describes the hardware, firmware, and software features of the BeScope Oscilloscope. The BeScope is a dual channel analog oscilloscope system, including passive scope probe, and graphical user interface. The BeScope supports complex waveform analysis in real time using high-speed FPGA logic. Waveforms are displayed on an easy-to-use Windows® Graphical User Interface (GUI).
If looking for a different Arrow datasheet, development board datasheet, or dual channel oscilloscope datasheet, please view our comprehensive library of Arrow Electronics datasheets.
BeScope Specifications
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Development Board | |
AD9286 | |
ADC | |
8 | |
250M | |
Win 7 32-bit|Win 7 64-bit | |
Graphical User Interface | |
USB | |
5(Typ) | |
Yes | |
Yes |
Dev Kit Description
The BeScope is a dual channel analog oscilloscope system, including passive scope probe, and graphical user interface. The BeScope supports complex waveform analysis in real time using high-speed FPGA logic. Waveforms are displayed on an easy-to-use Windows® Graphical User Interface (GUI).
Dev Kit Features
- 50 MHz analog bandwidth
- 250 MSPS per channel using AD9286 with simultaneous sampling
- Programmable gain amplifier with three gain settings
- Input range adjustable up to ±60V (10x probe setting, lowest gain)
- Resolution as low as 12 mv/LSB (1x probe setting, highest gain)
- 2.5 MHz and 5 MHz square-wave generator output
- FPGA with 25k logic elements for control and data analysis
- 128 MB DDR3 available for waveform storage
- Altera Qsys interconnection framework for easy modification of FPGA logic
- Communication using Altera system console server
- Windows GUI written in python (source code included)
- Compatible with the BeMicro CV and the BeMicro CV-A9
Kit Includes
- BeScope Daughter Card
- SDP Interposer
- Oscilloscope Probe
Dev Kit Additional Information
Please note that this board is only meant for evaluation purposes. You can view our Terms and Conditions of Sale here.