Arrow Development ToolsBEUSB 3.0

EZ-USB FX3 I/O Controllers Evaluation Board

BeUSB 3.0 Product Description

The new interface board, BeUSB 3.0, utilizes Cypress's EZ-USB® FX3™ controller to implement the new SuperSpeed USB 3.0 standard. The interface board connects to a USB 3.0 PC host through a SuperSpeed Micro B connector, delivering a data rate of up to 5 Gbps, which is 10 times faster than the USB 2.0 rate. The BeUSB 3.0 must be used in conjunction with  BeMicro SDK and both of these boards can be purchased from Arrow Electronics by clicking on the respective links.

Uvation has developed a hardware-centric evaluation platform around the Cypress FX3 peripheral IC. This overall evaluation platform includes the ability to interface to an external FPGA based solution and leverages existing off the shelf development boards. The default target development board is the low cost BeMicro SDK housing an Altera Cyclone IV FPGA. An HSMC card-edge adaptor is also available allowing developers to attach our FX3 development board to Altera’s higher end FPGA development systems via the common HSMC add-on interface.

Check out our Popular Arrow Boards for more Arrow designed boards.

BeUSB3.0 Features:

  • Designed for Evaluation of the Cypress EZ-USB FX3 SuperSpeed USB 3.0 device controller

  • Specifically designed to demonstrate the FX3 to Host PC USB 3.0 raw data throughput capabilities

  • Flexible hardware platform that will be able to support and exploit the FX3 capabilities

  • Seamlessly mates with Arrow Electronics BeMicro SDK Eval kit that houses an Altera Cyclone IV E FPGA

  • Windows Based PC Applications for Demonstration

  • Supports Windows XP/Vista/7 both 32 and 64 bits

  • Specific application available that measures throughput

  • Supports both USB 3.0 and USB 2.0

  • Utilizes Cypress’ USB Control Center

  • Ability Upload new FX3 firmware via USB

  • Ability to update the SPI EEPROM

BeUSB3.0 Kit Includes:

  • BeUSB3.0FX3 Board

  • USB3.0 Cable micro B

Import TariffMay apply to this part

563 parts: Ships tomorrow

    Total$113.83Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 563 parts
      • Price: $113.83