Infineon Technologies AGBF517E6327HTSA1RF BJT

Trans RF BJT NPN 15V 0.025A 280mW 3-Pin SOT-23 T/R

Use this BF517E6327HTSA1 RF amplifier from Infineon Technologies in your circuit so that it is operating at high RF frequencies. This product's minimum DC current gain is 40@2mA@1 V|20@25mA@1V. It has a maximum collector emitter saturation voltage of 0.4@1mA@10mA V. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

2,315 parts: Ships today

This item has been discontinued

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1234+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2315
      Country Of origin:
      China
         
      • Price: $0.0752
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1234+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,315 parts
      • Price: $0.0752