50% Off
VishayBFC233810153Capacitor Film
Cap Film Suppression X1 0.015uF 440VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
Interference Suppression | |
0.015uF | |
20% | |
440VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
X1 | |
17.5 X 5 X 11 | |
N/R | |
-55 | |
105 | |
Loose | |
N/R | |
17.5(Max) | |
5(Max) | |
11(Max) | |
1 | |
0.6 | |
11(Max) |
EDA / CAD Models |