VishayBFC233810223Capacitor Film

Cap Film Suppression X1 0.022uF 440VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose

This interference suppression BFC233810223 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.022uF. The BFC233810223 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 20%. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.

2,000 parts: Ships in 2 days

    Total$626.50Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2315+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 2,000 parts
      • Price: $0.6265