VishayBFC233810473Capacitor Film
Cap Film Suppression X1 0.047uF 1000VDC/440VAC PP 20%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Interference Suppression | |
0.047uF | |
20% | |
440VAC | |
PP | |
Interference Suppression | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
X1 | |
17.5 X 7 X 13.5 | |
Straight | |
-55 | |
105 | |
Loose | |
17.5(Max) | |
7(Max) | |
13.5(Max) | |
1.8 | |
0.8 | |
3.5 | |
13.5(Max) |
This interference suppression BFC233810473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 17.5(Max) mm long, 13.5(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The BFC233810473 part has a radial termination style. Its capacitance value is 0.047uF.
EDA / CAD Models |