50% Off

VishayBFC233814105Capacitor Film

Cap Film Suppression X1 1uF 440VAC PP 20%( 31 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose

This interference suppression BFC233814105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 20%. The BFC233814105 part has a radial termination style. This product is 31(Max) mm long, 31(Max) mm tall and 21(Max) mm deep.

6,450 parts: Ships in 3 days

    Total$158.54Price for 75

    • (75)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2305+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      India
      • In Stock: 6,450 parts
      • Price: $2.1138