VishayBFC233814473Capacitor Film
Cap Film Suppression X1 0.047uF 1000VDC/440VAC PP 20%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This interference suppression BFC233814473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.047uF. This product is 17.5(Max) mm long, 13.5(Max) mm tall and 7(Max) mm deep. The BFC233814473 part has a radial termination style.
EDA / CAD Models |