VishayBFC233817154Capacitor Film
Cap Film Suppression X1 0.15uF 440VAC PP 20% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
Interference Suppression | |
0.15uF | |
20% | |
440VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
22.5 | |
X1 | |
26 X 8.5 X 18 | |
N/R | |
-55 | |
105 | |
Tape and Reel | |
N/R | |
26(Max) | |
8.5(Max) | |
18(Max) | |
3.8 | |
0.8 | |
18(Max) |
EDA / CAD Models |