VishayBFC233820103Capacitor Film
Cap Film Suppression X2 0.01uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Loose
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
This interference suppression BFC233820103 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. This product is 10(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. The BFC233820103 part has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 20%.