Top Searched
VishayBFC233820104Capacitor Film
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20% (12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Loose
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This interference suppression BFC233820104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. The BFC233820104 part has a radial termination style. It has a tolerance of 20%. This product is 12.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
EDA / CAD Models |