VishayBFC233824105Capacitor Film

Cap Film Suppression X2 1uF 630VDC/310VAC PP 20%( 26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose

This interference suppression BFC233824105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. The BFC233824105 part has a radial termination style. It has a tolerance of 20%. This product is 26(Max) mm long, 19.5(Max) mm tall and 10(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 1uF.

52 parts: Ships today

    Total$1.82Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 52 parts
      • Price: $1.823