VishayBFC233826103Capacitor Film
Cap Film Suppression X2 0.01uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Ammo
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Interference Suppression | |
0.01uF | |
20% | |
630VDC|310VAC | |
PP | |
Radial Potted Type | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
7.5 | |
X2 | |
10 X 4 X 9 | |
N/R | |
Straight | |
-55 | |
110 | |
Ammo | |
N/R | |
10(Max) | |
4(Max) | |
9(Max) | |
0.4 | |
0.5 | |
9(Max) |
EDA / CAD Models |