Top Searched

VishayBFC233860102Capacitor Film

Cap Film Suppression Y2 0.001uF 300VAC PP 20%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Loose Automotive AEC-Q200

This interference suppression BFC233860102 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 0.001uF. It has a tolerance of 20%. This product is 10(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. The BFC233860102 part has a radial termination style.

5,485 parts: Ships tomorrow

    Total$0.25Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 5,485 parts
      • Price: $0.2493