VishayBFC233860683Capacitor Film

Cap Film Suppression Y2 0.068uF 300VAC PP 20%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose Automotive AEC-Q200

This interference suppression BFC233860683 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 20%. The BFC233860683 part has a radial termination style. This product is 26(Max) mm long, 18(Max) mm tall and 8.5(Max) mm deep. Its capacitance value is 0.068uF.

1,200 parts: Ships in 2 days

    Total$175.92Price for 200

    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 1,200 parts
      • Price: $0.8796