50% Off

VishayBFC233911474Capacitor Film

Cap Film Suppression X2 0.47uF 310VAC PP 10%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Loose

This interference suppression BFC233911474 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 10%. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 16.5(Max) mm tall and 7(Max) mm deep. The BFC233911474 part has a radial termination style.

3,480 parts: Ships today

    Total$0.37Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 3,480 parts
      • Price: $0.3692