50% Off
VishayBFC233920155Capacitor Film
Cap Film Suppression X2 1.5uF 310VAC PP 20%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive AEC-Q200 Loose
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
This interference suppression BFC233920155 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. This product is 31(Max) mm long, 23(Max) mm tall and 13(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The BFC233920155 part has a radial termination style. Its capacitance value is 1.5uF.
EDA / CAD Models |