VishayBFC233922474Capacitor Film

Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200

This interference suppression BFC233922474 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.47uF. The BFC233922474 part has a radial termination style. This product is 17.5(Max) mm long, 16.5(Max) mm tall and 10(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

412 parts: Ships today

    Total$0.60Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      India
      • In Stock: 412 parts
      • Price: $0.6015