VishayBFC236845473Capacitor Film
Cap Film 0.047uF 250V PET 10% (12.5 X 4.5 X 13.5mm) Radial Wound 10mm 105°C Loose
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
0.047uF | |
10% | |
250VDC|160VAC | |
PET | |
Flame Retardant Epoxy Resin Coating|Wound Mono Construction | |
Wound | |
Through Hole | |
Radial | |
10 | |
12.5 X 4.5 X 13.5 | |
N/R | |
Inside Crimp Standoff | |
-55 | |
105 | |
Loose | |
N/R | |
12.5(Max) | |
4.5(Max) | |
13.5(Max) | |
0.5 | |
0.6 | |
4 | |
13.5(Max) |
This BFC236845473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.047uF. It has a tolerance of 10%. This product is 12.5(Max) mm long, 13.5(Max) mm tall and 4.5(Max) mm deep. The BFC236845473 part has a radial termination style.
EDA / CAD Models |