VishayBFC237021224Capacitor Film

Cap Film 0.22uF 100V PET 10%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 105°C Loose Automotive AEC-Q200

This BFC237021224 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This product is 7.2(Max) mm long, 9(Max) mm tall and 4.5(Max) mm deep. It has a tolerance of 10%. The BFC237021224 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm. Its capacitance value is 0.22uF.

242 parts: Ships tomorrow

    Total$0.42Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 242 parts
      • Price: $0.4226