50% Off
VishayBFC237351334Capacitor Film
Cap Film 0.33uF 400V PET 10%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Loose
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
DC Capacitor | |
0.33uF | |
10% | |
400VDC|220VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
17.5 X 8.5 X 15 | |
N/R | |
Straight | |
-55 | |
105 | |
Loose | |
N/R | |
17.5(Max) | |
8.5(Max) | |
15(Max) | |
2.7 | |
0.8 | |
5 | |
15(Max) |
This BFC237351334 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 17.5(Max) mm long, 15(Max) mm tall and 8.5(Max) mm deep. The BFC237351334 part has a radial termination style. Its capacitance value is 0.33uF.
EDA / CAD Models |