VishayBFC237363104Capacitor Film
Cap Film 0.1uF 630V PET 10%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This BFC237363104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This product is 17.5(Max) mm long, 13.5(Max) mm tall and 7(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.1uF. The BFC237363104 part has a radial termination style.
EDA / CAD Models |