VishayBFC238330204Capacitor Film
Cap Film 0.2uF 1000V PP 5% (31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
Compliant | |
EAR99 | |
NRND | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
Pulse | |
0.2uF | |
5% | |
1000VDC|350VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31 X 13 X 23 | |
N/R | |
Straight | |
-55 | |
105 | |
Loose | |
N/R | |
31(Max) | |
13(Max) | |
23(Max) | |
9.7 | |
0.8 | |
3.5 | |
23(Max) |
EDA / CAD Models |