VishayBFC238350512Capacitor Film

Cap Film 0.0051uF 1600V PP 5% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C Loose

This pulse BFC238350512 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|550VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0051uF. This product is 17.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%. The BFC238350512 part has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.4084
    1. 1+$1.4084
    2. 6000+$0.6166