VishayBFC246828225Capacitor Film

Cap Film 2.2uF 400V PET 10%( 30 X 14 X 27mm) Radial 27.5mm 105°C Loose

This BFC246828225 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The BFC246828225 part has a radial termination style. This product is 30(Max) mm long, 27(Max) mm tall and 14(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF.

664 parts: Ships today

    Total$1.84Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 664 parts
      • Price: $1.8441