VishayBFC280811229Capacitor Trimmer
Cap Trimmer 2.5/22pF 250V -200±500 ppm/°C Top/Bottom Adj 70°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.30.00.90 | |
| Automotive | No |
| PPAP | No |
This BFC280811229 trimmer capacitor from Vishay is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 250 VDC. This trimmer capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.6 mm long, 10(Max) mm tall and 8(Max) mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
