HoneywellBFL1-BW4Switch Limit
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
Compliant | |
EAR99 | |
NRND | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Enclosed | |
Spring Wire | |
Rotary | |
N.O./N.C. | |
SPDT | |
0.5@125VDC | |
1.95 | |
Screw Mount | |
Conduit | |
-31 | |
71 | |
N/A | |
73.46 | |
30.23 | |
173.66 |
The enclosed BFL1-BW4 limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. BFL1-BW4 is housed in plastic. This device has a maximum current rating of 0.5 A @ 125VDC. It has a SPDT configuration. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The BFL1-BW4 limit switch has a conduit termination style. The maximum DC voltage rating is 250 VDC. This product is 73.46 mm long, 173.66 mm tall and 30.23 mm deep.