Infineon Technologies AGBFP 840FESD H6327RF BJT
Trans RF BJT 2.25V 0.035A 75mW 4-Pin TSFP Automotive AEC-Q101
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
SiGe | |
Single Dual Emitter | |
1 | |
2.9 | |
2.25 | |
<20 | |
0.035 | |
0.001 to 0.06 | |
10000 | |
400 | |
1.8V/10mA | |
150@10mA@1.8V | |
120 to 200 | |
0.37 | |
0.038 | |
75 | |
35 | |
22.5(Typ) | |
85000(Typ) | |
1.3(Typ) | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.4 |
PCB changed | 4 |
Supplier Package | TSFP |
4 |