EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Material | Si |
Configuration | Single Dual Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 20 |
Maximum Collector-Emitter Voltage (V) | 12 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 2 |
Maximum DC Collector Current (A) | 0.065 |
Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
Maximum Emitter Cut-Off Current (nA) | 1000 |
Maximum Collector Cut-Off Current (nA) | 100 |
Operational Bias Conditions | 8V/15mA |
Minimum DC Current Gain | 70@15mA@8V |
Minimum DC Current Gain Range | 50 to 120 |
Typical Input Capacitance (pF) | 1.1 |
Typical Output Capacitance (pF) | 0.3 |
Maximum Power Dissipation (mW) | 250 |
Typical Power Gain (dB) | 22 |
Maximum Transition Frequency (MHz) | 8000(Typ) |
Maximum Noise Figure (dB) | 1.4(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
Pin Count | 4 |
Lead Shape | Gull-wing |