EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.29.00.95 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Material | Si |
Configuration | Single Dual Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 15 |
Maximum Collector-Emitter Voltage (V) | 4.5 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 1.5 |
Maximum DC Collector Current (A) | 0.06 |
Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
Maximum Emitter Cut-Off Current (nA) | 3000 |
Maximum Collector Cut-Off Current (nA) | 100 |
Operational Bias Conditions | 2V/20mA |
Minimum DC Current Gain | 60@20mA@4V |
Minimum DC Current Gain Range | 50 to 120 |
Typical Output Capacitance (pF) | 0.15 |
Maximum Power Dissipation (mW) | 210 |
Maximum Power 1dB Compression (dBm) | 12(Typ) |
Typical Power Gain (dB) | 21 |
Maximum 3rd Order Intercept Point (dBm) | 22(Typ) |
Maximum Transition Frequency (MHz) | 25000(Typ) |
Maximum Noise Figure (dB) | 1.1(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
Pin Count | 4 |
Lead Shape | Gull-wing |