EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.21.00.75 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Material | SiGe |
Configuration | Single Dual Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 4.9 |
Maximum Collector-Emitter Voltage (V) | 4.2 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum DC Collector Current (A) | 0.03 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 10000 |
Maximum Collector Cut-Off Current (nA) | 400 |
Operational Bias Conditions | 3V/15V |
Minimum DC Current Gain | 160@15mA@3V |
Minimum DC Current Gain Range | 120 to 200 |
Typical Input Capacitance (pF) | 0.4 |
Typical Output Capacitance (pF) | 0.05 |
Maximum Power Dissipation (mW) | 100 |
Maximum Power 1dB Compression (dBm) | 7(Typ) |
Typical Power Gain (dB) | 38.5 |
Maximum 3rd Order Intercept Point (dBm) | 22(Typ) |
Maximum Transition Frequency (MHz) | 45000(Typ) |
Maximum Noise Figure (dB) | 1.3(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 0.8 mm |
Package Length | 1.4 mm |
PCB changed | 4 |
Standard Package Name | TSFP |
Supplier Package | TSFP |
Pin Count | 4 |
Lead Shape | Flat |