Infineon Technologies AGBFP720H6327XTSA1RF BJT
Trans RF BJT NPN 4V 0.025A 100mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
SiGe | |
Single Dual Emitter | |
1 | |
13 | |
4 | |
<20 | |
1.2 | |
0.025 | |
0.001 to 0.06 | |
2000 | |
100 | |
3V/13mA | |
160@13mA@3V | |
120 to 200 | |
0.35 | |
0.06 | |
100 | |
8.5(Typ) | |
37.5(Max) | |
23(Typ) | |
45000(Typ) | |
0.95(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |
This BFP720H6327XTSA1 RF amplifier from Infineon Technologies is designed to operate in high radio frequency input power situations and is perfect for a variety of applications. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.