Infineon Technologies AGBFP760H6327XTSA1RF BJT
Trans RF BJT NPN 4V 0.07A Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R
Compliant | |
5A991g. | |
Active | |
8541.29.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
SiGe | |
Single Dual Emitter | |
1 | |
13 | |
4 | |
<20 | |
1.2 | |
0.07 | |
0.06 to 0.12 | |
40 | |
40 | |
160@35mA@3V | |
120 to 200 | |
0.65 | |
0.42 | |
240 | |
14.5(Typ) | |
29 | |
31.5(Typ) | |
45000(Typ) | |
0.95(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |
The BFP760H6327XTSA1 RF amplifier from Infineon Technologies can provide you an alternative to traditional BJTs in that it can work with higher radio frequencies. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.