Infineon Technologies AGBFP843H6327XTSA1RF BJT
Trans RF BJT NPN 2.25V 0.055A 125mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single Dual Emitter | |
1 | |
2.9 | |
2.25 | |
<20 | |
0.055 | |
0.001 to 0.06 | |
1.8V/15mA | |
150@15mA@1.8V | |
120 to 200 | |
0.73 | |
5.23 | |
125 | |
8.5(Typ) | |
24.5 | |
24(Typ) | |
1.85 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |
Thanks to Infineon Technologies and their BFP843H6327XTSA1 RF bi-polar junction transistor, you can implement transistors in your high frequency circuits. This RF transistor has an operating temperature range of -55 °C to 150 °C.