Top Searched
Infineon Technologies AGBFR181WH6327XTSA1RF BJT
Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Look no further than the BFR181WH6327XTSA1 RF bi-polar junction transistor, developed by Infineon Technologies, which can offer high radio frequency power compatibility. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.