Infineon Technologies AGBFR35APE6327HTSA1RF BJT
Trans RF BJT NPN 15V 0.045A Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Single | |
1 | |
20 | |
15 | |
<20 | |
2.5 | |
0.045 | |
0.001 to 0.06 | |
100000 | |
100 | |
8V/15mA | |
70@15mA@8V | |
50 to 120 | |
0.64 | |
0.39 | |
280 | |
16 | |
5000(Typ) | |
2(Typ) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Are you looking for a component that can handle high power radio frequencies? Infineon Technologies' BFR35APE6327HTSA1 RF amplifier is your solution. This RF transistor has an operating temperature range of -55 °C to 150 °C.